LM2758TLEV, Evaluation Board using LM2758 one LED flash LED driver for Cellular Phone
Texas Instruments이 부품 LM2758TL 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Cellular Phone
- Digital Camera
- Flash Camera
Description
- LM2758TLEV, Evaluation Board LM2758 an integrated low-noise, high-current switched capacitor DC/DC converter with a regulated current sink. The device is capable of driving loads up to 700 mA from a single-cell Li-Ion battery. Maximum efficiency is achieved over the input voltage range by actively selecting the proper gain based on the LED forward voltage and current requirements
최종 제품의 경우
-
Number of Derived Elements1
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM2758TLX/NOPB | Texas Instruments | LED Drivers | LED Driver 1 Segment 12-Pin uSMD T/R | 구매 | |
|
|
LM2758TL/NOPB | Texas Instruments | LED Drivers | LED Driver 1 Segment 12-Pin uSMD T/R | 구매 | |
|
|
LM2758TL/NOPB | Texas Instruments | LED Drivers | LED Driver 1 Segment 12-Pin uSMD T/R | 구매 | |
|
|
LM2758TLX/NOPB | Texas Instruments | LED Drivers | LED Driver 1 Segment 12-Pin uSMD T/R | 구매 | |