LM2734ZEVAL, for the LM2734Z Thin SOT23 1A Load Step-Down DC-DC Regulator Evaluation Module
Texas Instruments이 부품 LM2734Z 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Digital Radio
- DSL Modem
- HDD/IC Audio
- Set-Top Box
- USB Wireless
Description
- LM2734ZEVAL, for the LM2734Z Thin SOT23 1A Load Step-Down DC-DC Regulator Evaluation Module. LM2734X EVAL /NOPB, Evaluation Board using LM2734Z converts 5V input to 1.8V output at 1A load current step down DC-DC regulator. The tiny low profile thin SOT23 package allows the demo board to be manufactured using less than 1 square inch of a 4-layer printed circuit board
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage1.8 V
-
Output Current1 A
-
Efficiency80 %
-
TopologyBuck
피쳐링 부품 (21)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM2734ZMK/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 18V 1A 6-Pin TSOT-23 T/R | 구매 | |
|
|
LM2734ZQSDE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 18V 1A Automotive AEC-Q100 6-Pin WSON EP T/R | 구매 | |
|
|
LM2734ZQSD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 18V 1A Automotive AEC-Q100 6-Pin WSON EP T/R | 구매 | |
|
|
LM2734ZSDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 18V 1A 6-Pin WSON EP T/R | 구매 | |
|
|
LM2734ZMK/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 18V 1A 6-Pin TSOT-23 T/R | 구매 | |
|
|
LM2734ZQMKE/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 18V 1A Automotive AEC-Q100 6-Pin TSOT-23 T/R | 구매 | |
|
|
LM2734ZQMK/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 18V 1A Automotive AEC-Q100 6-Pin TSOT-23 T/R | 구매 | |
|
|
LM2734ZQSDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 18V 1A Automotive AEC-Q100 6-Pin WSON EP T/R | 구매 | |
|
|
LM2734ZQSDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 18V 1A Automotive AEC-Q100 6-Pin WSON EP T/R | 구매 | |
|
|
LM2734ZQSD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 18V 1A Automotive AEC-Q100 6-Pin WSON EP T/R | 구매 | |
|
|
LM2734ZSD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 18V 1A 6-Pin WSON EP T/R | 구매 | |
|
|
LM2734ZSD/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 18V 1A 6-Pin WSON EP T/R | 구매 | |