LCD Display Driver for LCD Backlighting
Analog Devices이 부품 MAX1661 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- LCD Backlighting
- LCD Monitor
Description
- SMBus I/O Expander Controls LCD Bias Voltage
최종 제품의 경우
-
Display TypeLCD Display
피쳐링 부품 (8)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX5161LEZT+T | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 32POS Volatile Linear 6-Pin SOT-23 T/R | 구매 | |
|
|
MAX629ESA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Inv/Step Up Single-Out -28V/28V 0.5A 8-Pin SOIC N T/R | 구매 | |
|
|
MAX5161LEZT+ | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 32POS Volatile Linear 6-Pin SOT-23 T/R | 구매 | |
|
|
MAX629ESA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Inv/Step Up Single-Out -28V/28V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
|
MAX629ESA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Inv/Step Up Single-Out -28V/28V 0.5A 8-Pin SOIC N T/R | 구매 | |
|
|
MAX629ESA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Inv/Step Up Single-Out -28V/28V 0.5A 8-Pin SOIC N Tube | 구매 | |
|
|
MAX5161LEZT+ | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 32POS Volatile Linear 6-Pin SOT-23 T/R | 구매 | |
|
|
MAX5161LEZT+T | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 32POS Volatile Linear 6-Pin SOT-23 T/R | 구매 | |