LAUNCHXL-RM42, Hercules RM42 LaunchPad Evaluation Kit, High-performance Microcontroller for Safety-Critical Applications
Texas Instruments이 부품 RM42L432 을 사용하는 참조 설계
이미지
1 / 6
연관된 문서
최종 제품의 경우
- Defibrillator
- Industrial Automation HMI
- Industrial Programmable Logic Controllers (PLCs)
- Infusion Pump
- Insulin pump
- Power Generation
- Radiation Tolerant
- Ventilators & Respirators
- Wind Turbine
Description
- LAUNCHXL-RM42, Hercules RM42 LaunchPad Evaluation Kit. The Hercules RM42 LaunchPad is an inexpensive evaluation platform designed to help users evaluate and get started on development with Hercules microcontroller platform. The LaunchPad is based on Hercules RM42L432, which is a dual core lock-step ARM Cortex-R4 based MCU with features like 12-bit ADC, N2HET with programmable timer pins, eQEP, MibSPI and serial communication interfaces
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameHercules Safety ARM
-
Core ProcessorARM Cortex-R4F
-
PlatformLaunchPad
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
FT2232HL-TRAY | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V Tray 64-Pin LQFP | 구매 | |
|
|
93LC56C-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
|
93LC56C-I/SN | Microchip Technology | EEPROM | EEPROM Serial-Microwire 2K-bit 256 x 8/128 x 16 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
|
TPS70445PWPR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V3.3V 1A/2A 24-Pin HTSSOP EP T/R | 구매 | |
|
|
TPS70445PWP | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V3.3V 1A/2A 24-Pin HTSSOP EP Tube | 구매 | |
|
|
FT2232HL-REEL | Future Technology Devices International Limited | USB Interface ICs | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V T/R 64-Pin LQFP | 구매 | |
|
|
RM42L432BPZT | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM Cortex R4 RISC 384KB Flash 1.2V 100-Pin LQFP Tray | 구매 | |