ISO71XXDBQ-EVM, Evaluation Module for the ISO7140 Quad Channel, Low-Power Digital Isolator
Texas Instruments이 부품 ISO7140 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Fieldbus - to - Ethernet Gateway
- Industrial
- Machine Control using DeviceNet
- Network Interface Device
- Temperature Sensor/Controller using Modbus
Description
- ISO71XXDBQ-EVM, Evaluation Module for ISO7140 4242-VPK small-footprint and low-power 4/0 quad channel digital isolator with noise filter. The user can remove this device and solder down any one of the 4-channel ISO7140CCDBQ devices. This EVM allows the user to evaluate the isolator performance and parameters. for safety reasons the EVM is not designed to work at voltages above 5.5V. The EVM should not be used for high-voltage isolation testing
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ISO7140CCDBQR | Texas Instruments | Digital Isolators | Digital Isolator Logic 4-CH 50Mbps 16-Pin SSOP T/R | 구매 | |
|
|
ISO7140CCDBQ | Texas Instruments | Digital Isolators | Digital Isolator Logic 4-CH 50Mbps 16-Pin SSOP Tube | 구매 | |
|
|
ISO7140FCCDBQ | Texas Instruments | Digital Isolators | Digital Isolator Logic 4-CH 50Mbps 16-Pin SSOP Tube | 구매 | |
|
|
ISO7140FCCDBQR | Texas Instruments | Digital Isolators | Digital Isolator Logic 4-CH 50Mbps 16-Pin SSOP T/R | 구매 | |