IRU3038 Typical Application for 5 to 2.5V @ 8A Synchronous PWM Controller for Termination Power Supply Applications
Infineon Technologies AG이 부품 IRU3038 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DDR Applications
- Graphics Card
- Hard Disk Drive (HDD)
Description
- IRU3038 Typical Application for 5 to 2.5V @ 8A Synchronous PWM Controller for Termination Power Supply Applications. The IRU3038 controller is designed to provide a low cost synchronous Buck regulator for voltage tracking applications such DDR memory and general purpose on-board DC to DC converter. Modern micro processors combined with DDR memory, need high-speed bandwidth data bus which requires a particular bus termination voltage. This voltage will be tightly regulated to track the half of chipset voltage for best performance
최종 제품의 경우
-
Conversion TypeDC to DC
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
IRU3038CFTRPBF | Infineon Technologies AG | DC to DC Controllers | SYNCHRONOUS DC/DC CONTROLLER IC | 구매 | |