Interfacing the ADL5315 High Side Current Mirror to a Trans linear Logarithmic Amplifier in a Photodiode Power Detector Application
Analog Devices이 부품 AD8305 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Communications and Telecom
- Industrial Process Measurement and Control
- Instrumentation and Measurement
- Optical Networking
Description
- Interfacing the ADL5315 High Side Current Mirror to a Trans linear Logarithmic Amplifier in a Photodiode Power Detector Application. The ADL5315 addresses the need for precision high-side monitoring of PIN photodiode current in fiber optic systems and is useful in many Non-Optical Applications
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADL5315ACPZ-WP | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single 8V 8-Pin LFCSP EP Tray | 구매 | |
|
|
ADL5315ACPZ-R2 | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single 8V 8-Pin LFCSP EP T/R | 구매 | |
|
|
ADL5315ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single 8V 8-Pin LFCSP EP T/R | 구매 | |
|
|
AD8305ACPZ-R2 | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single R-R O/P ±6V/12V 16-Pin LFCSP EP T/R | 구매 | |
|
|
AD8305ACPZ-RL7 | Analog Devices | Special Purpose Amplifiers | SP Amp LOG Amp Single R-R O/P ±6V/12V 16-Pin LFCSP EP T/R | 구매 | |