INA220EVM, Evaluation Module is used to fully evaluate the INA220 Current/Power Monitor
Texas Instruments이 부품 INA220 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Automotive and Transportation
- Battery Charger
- Laptop
- Notebook
- Power Management
- Power Supplies
- Servers
- Telecom Infrastructure
- Test Equipment
Description
- INA220EVM, Evaluation Module for the INA220, a high or low side, bi-directional current/power monitor with an I2C interface. for a more detailed description of the INA220 current shunt and power monitor. The INA220EVM is an evaluation module that is used to fully evaluate the INA220 current/power monitor device. The INA220EVM consists of two printed circuit boards. One board (the USB DIG Platform) generates the digital signals required to communicate with the INA220, which is part of the second board (INA220_Test_Board), as well as support and configuration circuitry
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
INA220AIDGST | Texas Instruments | Power Supply Controllers and Monitors | Monitor 3V to 5.5V 10-Pin VSSOP T/R | 구매 | |
|
|
INA220AIDGSR | Texas Instruments | Power Supply Controllers and Monitors | Monitor 3V to 5.5V 10-Pin VSSOP T/R | 구매 | |
|
|
INA220BIDGSR | Texas Instruments | Power Supply Controllers and Monitors | Monitor 3V to 5.5V 10-Pin VSSOP T/R | 구매 | |
|
|
INA220BIDGST | Texas Instruments | Power Supply Controllers and Monitors | Monitor 3V to 5.5V 10-Pin VSSOP T/R | 구매 | |