HV9930DB2, Boost-Buck High Brightness LED Driver Demo Board
Microchip Technology이 부품 HV9930LG-G 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- AC to DC LED Driver
- Battery-Powered LED Lamps
- DC to DC LED Driver
- RGB Backlighting
Description
- HV9930DB2, LED Driver Demo Board capable of driving 4 3W LEDs in series from an input of 9 - 25V DC. The demo board uses HV9930 in a boost-buck topology. The converter has excellent line and load regulation over the entire input and output voltage range. The full load efficiency of the converter is typically greater than 80%. The converter is also protected against open LED and output short circuit conditions
최종 제품의 경우
-
Input Voltage9 to 25 V
-
Output Voltage16 V
-
Output Current0.75 A
-
Output Power3 W
-
Number of Derived Elements4
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
HV9930LG-G | Microchip Technology | LED Drivers | LED Driver 1000uA Supply Current 8-Pin SOIC N T/R | 구매 | |