HV9910DB6, Simple Constant-Current LED Driver Demo Board for OSRAM OSTAR
Microchip Technology이 부품 HV9910BLG-G 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- AC to DC LED Driver
- Battery Charger
- Constant-Current LED Driver
- DC to DC LED Driver
- Decorative Lighting
- Display Backlighting
- RGB Backlighting
- Signage Lighting
Description
- HV9910DB6, Demo Board is a simple, constant-current, LED driver designed to drive OSRAM 6-chip or 4-chip OSTAR from a 24V supply. The board uses the HV9910B in a buck configuration in a constant off-time mode. The peak current control scheme enables fairly accurate control of the LED current with a very simple control scheme and a low part count
최종 제품의 경우
-
Input Voltage24 V
-
Output Voltage12 to 20 V
-
Output Current0.7|0.75 A
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
HV9910BLG-G | Microchip Technology | LED Drivers | LED Driver 9V/12V/15V/18V/24V 8-Pin SOIC N T/R | 구매 | |