Hot-Swap Solution Meets AMC and MicroTCA Standards
Analog Devices이 부품 LTC4223 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Advanced Mezzanine Card
Description
- Hot-Swap Controller for Advanced Mezzanine Card. The current limit on the 12V rail is 7.6A, determined by the 6mO sense resistor
최종 제품의 경우
-
Input Voltage3.3|12 V
-
Output Voltage3.3|12 V
-
Output Current0.15@3.3V|7.4@12V A
피쳐링 부품 (16)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC4223CGN-1#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin SSOP N Tube | 구매 | |
|
|
LTC4223CGN-1#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin SSOP N T/R | 구매 | |
|
|
LTC4223IGN-1#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin SSOP N T/R | 구매 | |
|
|
LTC4223CDHD-2#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin DFN EP T/R | 구매 | |
|
|
LTC4223IDHD-2#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin DFN EP T/R | 구매 | |
|
|
LTC4223CDHD-1#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin DFN EP Tube | 구매 | |
|
|
LTC4223CGN-2#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin SSOP N Tube | 구매 | |
|
|
LTC4223IGN-2#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin SSOP N Tube | 구매 | |
|
|
LTC4223CGN-2#TRPBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin SSOP N T/R | 구매 | |
|
|
LTC4223IDHD-2#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin DFN EP Tube | 구매 | |
|
|
LTC4223IGN-1#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin SSOP N Tube | 구매 | |
|
|
LTC4223CDHD-2#PBF | Analog Devices | Hot Swap Controllers | Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin DFN EP Tube | 구매 | |