Hot-Swap Controller for Storage Area Network
Analog Devices이 부품 MAX5977 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Network Interface Device
- Storage Area Network
Description
- MAX5977 hot-swap controller and a single ADC to allow precision, independent monitoring of load current in two domains: a high-power primary domain and a low-power housekeeping domain
최종 제품의 경우
-
Input Voltage12 V
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX5977AETP+T | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16V N-Channel Positive Voltage 20-Pin TQFN EP T/R | 구매 | |
|
|
MAX5977BETP+ | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16V N-Channel Positive Voltage 20-Pin TQFN EP Tube | 구매 | |
|
|
MAX5977AETP+ | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16V N-Channel Positive Voltage 20-Pin TQFN EP Tube | 구매 | |
|
|
MAX5977BETP+ | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16V N-Channel Positive Voltage 20-Pin TQFN EP Tube | 구매 | |
|
|
MAX5977AETP+T | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16V N-Channel Positive Voltage 20-Pin TQFN EP T/R | 구매 | |
|
|
MAX5977AETP+ | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16V N-Channel Positive Voltage 20-Pin TQFN EP Tube | 구매 | |