Hot-Swap Controller for Storage Area Network
Analog Devices이 부품 MAX5977 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Network Interface Device
- Storage Area Network
Description
- MAX5976 integrated-MOSFET power switch can be used to provide simple, cost-effective control of power to the housekeeping domain
최종 제품의 경우
-
Input Voltage12 V
피쳐링 부품 (14)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MAX5976BETE+ | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 18V N-Channel Positive Low Voltage 16-Pin TQFN EP Tube | 구매 | |
|
|
MAX5976BETE+T | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 18V N-Channel Positive Low Voltage 16-Pin TQFN EP T/R | 구매 | |
|
|
MAX5976BETE+ | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 18V N-Channel Positive Low Voltage 16-Pin TQFN EP Tube | 구매 | |
|
|
MAX5976AETE+ | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 18V N-Channel Positive Low Voltage 16-Pin TQFN EP Tube | 구매 | |
|
|
MAX5976AETE+T | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 18V N-Channel Positive Low Voltage 16-Pin TQFN EP T/R | 구매 | |
|
|
MAX5976BETE+T | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 18V N-Channel Positive Low Voltage 16-Pin TQFN EP T/R | 구매 | |
|
|
MAX5976AETE+ | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 18V N-Channel Positive Low Voltage 16-Pin TQFN EP Tube | 구매 | |
|
|
MAX5976AETE+T | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 18V N-Channel Positive Low Voltage 16-Pin TQFN EP T/R | 구매 | |
|
|
MAX5977AETP+T | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16V N-Channel Positive Voltage 20-Pin TQFN EP T/R | 구매 | |
|
|
MAX5977AETP+T | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16V N-Channel Positive Voltage 20-Pin TQFN EP T/R | 구매 | |
|
|
MAX5977BETP+ | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16V N-Channel Positive Voltage 20-Pin TQFN EP Tube | 구매 | |
|
|
MAX5977AETP+ | Analog Devices | Hot Swap Controllers | Hot Swap Controller 1-CH 16V N-Channel Positive Voltage 20-Pin TQFN EP Tube | 구매 | |