High Voltage CMOS Amplifier Enables High Impedance Sensing with a Single IC
Analog Devices이 부품 LTC6090 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automatic Test Equipment
- Optical Networking
Description
- LTC6090 can easily be powered with a split supply, such as a small flyback converting battery source. This basic circuit can provide precision measurement of voltages in high impedance circuitry and accurately handle signal swings to within 3V of either supply rail
최종 제품의 경우
-
Gain1 dB
-
Number of SuppliesDual
-
Supply Voltage±65 V
피쳐링 부품 (34)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LT8300ES5#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 780kHz Automotive 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT8300ES5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 780kHz Automotive 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT8300MPS5#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT8300MPS5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT8300HS5#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT8300HS5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT8300IS5#TRMPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT8300MPS5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT8300HS5#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R | 구매 | |
|
|
LT8300IS5#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R | 구매 | |
|
|
LTC6090CFE-5#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±70V/140V 16-Pin TSSOP EP Tube | 구매 | |
|
|
LTC6090IFE#PBF | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R O/P ±70V/140V 16-Pin TSSOP EP Tube | 구매 | |