High Intensity Application Circuit Using the L5970D/L5973D 6 to 24 VDC Input 1W LED Driver
STMicroelectronics이 부품 L5970D 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Automotive Applications
Description
- High Intensity Application Circuit Using the L5970D/L5973D 6 to 24 VDC Input 1W LED Driver. High brightness LEDs are becoming a prominent source of light and often have better efficiency and reliability than conventional light sources
최종 제품의 경우
-
Input Voltage6 to 24 V
-
Output Voltage1.25 to 35 V
-
Output Current2 A
-
Output Power1 W
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
L5970D013TR | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.4V to 36V Synchronous Step Down Single-Out 1.2V to 35V 1A 8-Pin SO N T/R | 구매 | |
|
|
L5970D | STMicroelectronics | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.4V to 36V Synchronous Step Down Single-Out 1.2V to 35V 1A 8-Pin SO N Tube | 구매 | |