High efficiency 8A LTC3831 VTT power supply with 3V7V input
Analog Devices이 부품 LTC3831EGN 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- DDR Memory
Description
- Circuit shows High efficiency 8A LTC3831 VTT power supply with 3V7V input
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.3 to 7 V
-
Output Voltage1.25 V
-
Output Current8 A
-
Efficiency90 %
-
TopologyBuck
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3831EGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT 240kHz 16-Pin SSOP N T/R | 구매 | |
|
|
LTC3831EGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT 240kHz 16-Pin SSOP N Tube | 구매 | |
|
|
LTC3831EGN#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT 240kHz 16-Pin SSOP N T/R | 구매 | |
|
|
LTC3831EGN-1#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT 500kHz 16-Pin SSOP N Tube | 구매 | |
|
|
LTC3831EGN-1#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT 500kHz 16-Pin SSOP N T/R | 구매 | |
|
|
LTC3831EGN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT 240kHz 16-Pin SSOP N Tube | 구매 | |