Heart-Rate and EKG Monitor Using the MSP430FG439 MCU
Texas Instruments이 부품 MSP430FG439 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Medical and Healthcare
Description
- Heart-Rate and EKG Monitor Using the MSP430FG439. An electrocardiogram (ECG), also called an EKG, is a graphic tracing of the voltage generated by the cardiac or heart muscle during a heartbeat. It provides very accurate evaluation of the performance of the heart
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MSP430FG439IPN | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 60KB Flash 2.5V/3.3V 80-Pin LQFP Tray | 구매 | |
|
|
MSP430FG439IPNR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 60KB Flash 2.5V/3.3V 80-Pin LQFP T/R | 구매 | |
|
|
MSP430FG439IZCAT | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 60KB Flash 2.5V/3.3V 113-Pin NFBGA T/R | 구매 | |
|
|
MSP430FG439IZCAR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 60KB Flash 2.5V/3.3V 113-Pin NFBGA T/R | 구매 | |