FXO/DAA Design Using Clare OptoMOS Components for North American/JATE DAA Using OptoMOS TS117
Littelfuse이 부품 TS117 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cable Modem
- FAX/56K Dial-Up Modem
Description
- Higher level of integration, where a Clare TS117 takes the place of the LCA110 and LDA101. The TS117 provides switch hook and ring detect functions with the same external components
최종 제품의 경우
-
Isolation Voltage1.5K
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TS117 | Littelfuse | Solid State Relays - SSRs | Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP Tube | 구매 | |
|
|
TS117S | Littelfuse | Solid State Relays - SSRs | Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD Tube | 구매 | |
|
|
TS117STR | Littelfuse | Solid State Relays - SSRs | Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R | 구매 | |
|
|
TS117S | Littelfuse | Solid State Relays - SSRs | Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD Tube | 구매 | |
|
|
TS117 | Littelfuse | Solid State Relays - SSRs | Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP Tube | 구매 | |
|
|
TS117STR | Littelfuse | Solid State Relays - SSRs | Solid State Relay 50mA 1.4V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R | 구매 | |