FMC-ADC01-2-1-0, FPGA Mezzanine Card for the ADS6443, 14 bit, 4-channel, 80 MSPS Analog to Digital Converter
Dallas Logic Corporation이 부품 ADS6443IRGC 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- AV Receiver
- Medical Imaging
- Test Equipment
- Wireless Base Station
Description
- FMC-ADC01-2-1-0, FPGA Mezzanine Card for the ADS6443, 14 bit, 4-channel, 80 MSPS Analog to Digital Converter. The data backhaul is provided as a multi-bit Low Voltage Differential Signaling (LVDS) interface. All power, control, and digital interfaces are connected to the carrier card using the VITA 57.1 Low Pin Count (LPC) connector. The analog signals, external clock, and trigger interfaces are on front panel MMCX coaxial connectors
최종 제품의 경우
-
ADC Resolution14 Bit
-
ADC Sampling Rate80M SPS
-
Number of Channels4CH
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADS6443IRGCT | Texas Instruments | Analog to Digital Converters - ADCs | 4-Channel Quad ADC Pipelined 80Msps 14-bit Serial 64-Pin VQFN EP T/R | 구매 | |