Flexible, 4 mA-to-20 mA, Loop-Powered Pressure Sensor Transmitter with Voltage or Current Drive
Analog Devices이 부품 AD8226 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
Description
- Flexible, 4 mA-to-20 mA, Loop-Powered Pressure Sensor Transmitter with Voltage or Current Drive. The Circuit is a robust and flexible Loop-powered current transmitter that converts the differential voltage output from a pressure sensor to a 4 mA-to-20 mA current output
피쳐링 부품 (16)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADA4091-2ACPZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±15V/30V 8-Pin LFCSP EP T/R | 구매 | |
|
|
ADA4091-2ARZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±15V/30V 8-Pin SOIC N T/R | 구매 | |
|
|
ADA4091-2ACPZ-RL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±15V/30V 8-Pin LFCSP EP T/R | 구매 | |
|
|
ADA4091-2ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±15V/30V 8-Pin SOIC N Tube | 구매 | |
|
|
ADA4091-2ARZ-R7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Micropower Amplifier R-R I/O ±15V/30V 8-Pin SOIC N T/R | 구매 | |
|
|
AD8226ARZ-RL | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
|
AD8226BRZ-R7 | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R | 구매 | |
|
|
AD8226ARMZ-R7 | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R | 구매 | |
|
|
AD8226ARZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N Tube | 구매 | |
|
|
AD8226ARMZ-RL | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP T/R | 구매 | |
|
|
AD8226BRMZ | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin MSOP Tube | 구매 | |
|
|
AD8226ARZ-R7 | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R O/P ±18V/36V 8-Pin SOIC N T/R | 구매 | |