FA-20H_CC253x, External Oscillation Circuit for CC253x series Low Power 802.15.4 LR-WPAN for wireless applications
Seiko Epson Corporation이 부품 FA-20H 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Wireless
Description
- FA-20H_CC253x, External Oscillation Circuit for CC253x series Low Power 802.15.4 LR-WPAN for wireless applications. It provides a basic explanation of design considerations for the external oscillation circuit using quartz crystal for Low Power RF technology including ZigBee, IEEE802.15.4 and sub 1 GHz band wireless applications
최종 제품의 경우
-
Output Frequency32000 KHz
피쳐링 부품 (229)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
CC2531F256RHAR | Texas Instruments | 802.15.4 LR-WPAN | 802.15.4/ZigBee USB SOC 2507MHz 250Kbps 40-Pin VQFN EP T/R | 구매 | |
|
|
CC2530F256RHAR | Texas Instruments | 802.15.4 LR-WPAN | 802.15.4/ZigBee/RF4CE SOC 2507MHz 250Kbps 40-Pin VQFN EP T/R | 구매 | |
|
|
CC2540TF256RHAT | Texas Instruments | Bluetooth | Bluetooth v4.0 (BLE) SMART SOC Class II High Temp 1Mbps 40-Pin VQFN EP T/R | 구매 | |
|
|
CC2530F128RHAR | Texas Instruments | 802.15.4 LR-WPAN | 802.15.4/ZigBee/RF4CE SOC 2507MHz 250Kbps 40-Pin VQFN EP T/R | 구매 | |
|
|
CC2540TF256RHAR | Texas Instruments | Bluetooth | Bluetooth v4.0 (BLE) SMART SOC Class II High Temp 1Mbps 40-Pin VQFN EP T/R | 구매 | |
|
|
CC2530F128RHAT | Texas Instruments | 802.15.4 LR-WPAN | 802.15.4/ZigBee/RF4CE SOC 2507MHz 250Kbps 40-Pin VQFN EP T/R | 구매 | |
|
|
CC2530F256RHAT | Texas Instruments | 802.15.4 LR-WPAN | 802.15.4/ZigBee/RF4CE SOC 2507MHz 250Kbps 40-Pin VQFN EP T/R | 구매 | |
|
|
CC2531F128RHAT | Texas Instruments | 802.15.4 LR-WPAN | 802.15.4/ZigBee USB SOC 2507MHz 250Kbps 40-Pin VQFN EP T/R | 구매 | |
|
|
CC2530F64RHAT | Texas Instruments | 802.15.4 LR-WPAN | 802.15.4/ZigBee/RF4CE SOC 2507MHz 250Kbps 40-Pin VQFN EP T/R | 구매 | |
|
|
CC2530F32RHAR | Texas Instruments | 802.15.4 LR-WPAN | 802.15.4/ZigBee/RF4CE SOC 2507MHz 250Kbps 40-Pin VQFN EP T/R | 구매 | |
|
|
CC2531F256RHAT | Texas Instruments | 802.15.4 LR-WPAN | 802.15.4/ZigBee USB SOC 2507MHz 250Kbps 40-Pin VQFN EP T/R | 구매 | |
|
|
CC2531F128RHAR | Texas Instruments | 802.15.4 LR-WPAN | 802.15.4/ZigBee USB SOC 2507MHz 250Kbps 40-Pin VQFN EP T/R | 구매 | |