Extending the Capacitive Input Range of the AD7745 Capacitance-to-Digital Converter
Analog Devices이 부품 AD7745A 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Flow Meter
- Humidity Sensor
- Level Setting
- Position Measurement
- Pressure Calibrators
Description
- Extending the Capacitive Input Range of the AD7745 Capacitance-to-Digital Converter. This circuit provides a method to extend the capacitive input range of the AD7745. How to use the on-chip CapDAC sufficiently in order to minimize the range extension factor and, therefore, optimize the circuit to achieve the best possible performance is also explained. The AD7745 has one capacitance input channel, while the AD7746 has two channels. Each channel can be configured as single-ended or differential
최종 제품의 경우
-
ADC Resolution24 Bit
-
Number of Channels1CH
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD8515AKSZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5V 5-Pin SC-70 T/R | 구매 | |
|
|
AD8515ARTZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5V 5-Pin SOT-23 T/R | 구매 | |
|
|
AD8515AKSZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5V 5-Pin SC-70 T/R | 구매 | |
|
|
AD8515ARTZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5V 5-Pin SOT-23 T/R | 구매 | |
|
|
AD7745ARUZ-REEL | Analog Devices | Data Conversion Misc | Capacitance to Digital Converter 0.09ksps 24bit 16-Pin TSSOP T/R | 구매 | |
|
|
AD7745ARUZ-REEL7 | Analog Devices | Data Conversion Misc | Capacitance to Digital Converter 0.09ksps 24bit 16-Pin TSSOP T/R | 구매 | |
|
|
AD7745ARUZ | Analog Devices | Data Conversion Misc | Capacitance to Digital Converter 0.09ksps 24bit 16-Pin TSSOP Tube | 구매 | |