EVLHVLED007W35F, 35W LED Driver Evaluation Kit with Very Low THD, based on HVLED007 Transition Mode Flyback Controller
STMicroelectronics이 부품 HVLED007 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Lighting Environments
Description
- EVLHVLED007W35F, Evaluation Kit supplies a stable and isolated 48V voltage bus suitable for secondary side circuitry (e.g., LED current generators) for a total output power of 35W when a wide range of input voltages is applied at its input. An auxiliary 12V output is also present to supply small circuits which absorb a maximum current of 15 mA. The main feature of this design is the very low input current distortion (THD) in flyback converter operating in Transition mode (Quasi-Resonant). Fast startup and protections with auto-restart are available for safe operation in lighting environments
최종 제품의 경우
-
Input Voltage90 to 265 (AC) V
-
Output Voltage48 V
-
Output Current0.73 A
-
Output Power35 W
-
Number of Derived Elements1
피쳐링 부품 (81)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
| LTV817MA-V | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP | 구매 | ||
|
|
LTV-817C | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 구매 | |
|
|
LTV-817-L | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 구매 | |
|
|
LTV-817S-TA1 | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 구매 | |
|
|
LTV-817S-TA1-D | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 구매 | |
|
|
LTV-817S-TP-A | Lite-On Technology | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT T/R | 구매 | |
|
|
TL431AIZ-AP | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo | 구매 | |
|
|
TL431ACL3T | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
|
TL431AIZ | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Bag | 구매 | |
|
|
TL431AIL3T | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
|
TL431CL5T | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 구매 | |
|
|
TL431ACZ-AP | STMicroelectronics | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin TO-92 Ammo | 구매 | |