EVL150W-HVSL, 150V - 150W LED Driver Evaluation Board Using STCMB1 Transition Mode PFC and HBR Resonant Tank Combo Controller
STMicroelectronics이 부품 STCMB1 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Street LED Lighting
Description
- EVL150W-HVSL, Evaluation Board of a 150W/1A LED driver with wide input mains range. The electrical specification is tailored on a typical high-power street lighting application. It is based on a two-stage architecture, consisting of a front-end PFC pre-regulator and a downstream half-bridge resonant tank converter. The pre-regulator is a transition mode PFC based on constant ON time control, while the resonant converter is an LCC tank that is more suitable than LLC tank to build a current source. Both stages are based on the new STCMB1 combo controller that integrates, in the same device, a transition mode PFC controller and a half-bridge resonant controller
최종 제품의 경우
-
Input Voltage90 to 264 (AC) V
-
Output Voltage150 V
-
Output Current1 A
-
Output Power150 W
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SFH617A-2 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube | 구매 | |
|
|
TLVH431AIL3T | STMicroelectronics | Voltage References | V-Ref Adjustable 1.24V to 18V 60mA 3-Pin SOT-23 T/R | 구매 | |
|
|
STCMB1TR | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter SMPS Controller 500kHz T/R 20-Pin SO W | 구매 | |
|
|
STCMB1 | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter SMPS Controller 500kHz Tube 20-Pin SO W | 구매 | |