EVB8741, Evaluation Board for LAN8741 High-Speed 10/100 EEE enabled Ethernet Transceiver
Microchip Technology이 부품 LAN8741-EN 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Access Control
- Digital TV
- Digital Video Recorder
- DSL Modem Router
- Game Console
- IP Phone
- PoE Point of Sales Terminal
- Printers
- Servers
- Set-Top Box
- Telecom System
- Test and Measurement
Description
- EVB8741, PHY Evaluation Board EVB that interfaces a MAC controller to the LAN8740 Ethernet PHY via a standard 40-pin MII connector and supports Energy Efficient Ethernet IEE802.3az along with Wake-on-LAN and Cable Diagnostics. The LAN8740 is connected to an RJ-45/Integrated Magnetics Ethernet Jack for 10/100 connectivity
최종 제품의 경우
-
Ethernet Communication Standard10Base-T|100Base-TX
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LP2992IM5-3.3/N-910369311 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R | 구매 | |
|
|
LP2992IM5-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R | 구매 | |
|
|
LP2992IM5-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.25A 5-Pin SOT-23 T/R | 구매 | |
|
|
LAN8741-EN | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 32-Pin SQFN EP Tray | 구매 | |