EVB-USB82514, Evaluation Board for USB82514 Automotive-Grade USB 2.0 Hi-Speed 4-Port Hub
Microchip Technology이 부품 USB82514A 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Automotive Applications
Description
- EVB-USB82514, Evaluation Board for the USB82514 Automotive Grade USB 2.0 4-Port Hub is designed, fabricated, tested, characterized and qualified for automotive applications. The USB82514 MultiTRAK is a low-power, OEM configurable, full featured Hi-Speed USB 2.0 compliant hub controller IC with four down-stream ports for embedded USB solutions. The EVB-USB82514 36-Pin QFN Evaluation Board demonstrates a stand alone application for the hub with all the features listed below and demonstrates the advanced power saving options and configurable port assignments
최종 제품의 경우
-
Interface StandardsUSB 2.0
-
USB Speed1.5|12|480 Mbps
피쳐링 부품 (21)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AT24C04C-PUM | Microchip Technology | EEPROM | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin PDIP W Tube Automotive AEC-Q100 | 구매 | |
|
|
MIC2026-1YM | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N Tube | 구매 | |
|
|
MIC2505-1YM | Microchip Technology | USB Power Switches | USB Power Switch Single 7.5V 4A 8-Pin SOIC N Tube | 구매 | |
|
|
AT24C04C-STUM-T | Microchip Technology | EEPROM | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 5-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
|
AT24C04C-MAHM-T | Microchip Technology | EEPROM | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin UDFN EP T/R Automotive AEC-Q100 | 구매 | |
|
|
AT24C04C-SSHM-B | Microchip Technology | EEPROM | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 구매 | |
|
|
AT24C04C-SSHM-T | Microchip Technology | EEPROM | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N T/R Automotive AEC-Q100 | 구매 | |
|
|
AT24C04C-SSPD-T | Microchip Technology | EEPROM | EEPROM Serial-I2C 4K-bit 512 x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC T/R | 구매 | |
|
|
LT1129IQ-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.7A 6-Pin(5+Tab) DDPAK | 구매 | |
|
|
AT24C04C-CUM-T | Microchip Technology | EEPROM | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin VFBGA T/R | 구매 | |
|
|
AT24C04C-XHM-B | Microchip Technology | EEPROM | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP Tube Automotive AEC-Q100 | 구매 | |
|
|
AT24C04C-XPD-T | Microchip Technology | EEPROM | EEPROM Serial-I2C 4K-bit 512 x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP T/R | 구매 | |