EVB-USB7002, USB Type-C Evaluation Board
Microchip Technology이 부품 USB7002 을 사용하는 참조 설계
이미지
1 / 10
최종 제품의 경우
- Docking Station
- High-Definition TV
- LCD Monitor
- USB Hub
Description
- EVB-USB7002, Demonstration and Evaluation Platform that provides the necessary requirements and interface options for evaluating the USB7002, which is a 4-port High-Speed (HS), Native USB Type-C SmartHub on a 4-layer RoHS-compliant Printed Circuit Board (PCB). The EVB-USB7002 evaluation platform supports four downstream ports: two USB 3.1 Gen1 ports with USB Type-C connectors and two USB 2.0 ports with Type-A connectors. The EVB-USB7002 platform also supports battery charging on all four downstream ports (maximum of 10A at any one time) and FlexConnect, a role reversal technology that enables ANY of the downstream ports to be the Host (upstream) port
최종 제품의 경우
-
Interface StandardsUSB 2.0|USB 3.1
피쳐링 부품 (17)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
PIC16F18313-I/RF | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 3.5KB Flash 2.5V/3.3V 8-Pin UDFN EP Tube | 구매 | |
|
|
74LVC1G14GW,125 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R | 구매 | |
|
|
1101M2S3CQE2 | C&K | Switch Slide | Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC PC Pins Thru-Hole Bulk | 구매 | |
|
|
1101M2S3CQE2 | C&K | Switch Slide | Switch Slide ON None ON SPDT Top Slide 6A 250VAC 28VDC PC Pins Thru-Hole Bulk | 구매 | |
|
|
74LVC1G14GW,125 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R | 구매 | |
|
|
SST26VF016B-104I/SM | Microchip Technology | Flash | NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 16M-bit 16M/8M/4M x 1/2-bit/4-bit 8ns 8-Pin SOIJ Tube | 구매 | |
|
|
MCP19035-BAABE/MF | Microchip Technology | PWM and Resonant Controllers | Voltage Mode PWM Controller 20A 300kHz 10-Pin DFN EP Tube | 구매 | |
|
|
MIC23201YML-TR | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Step Down Single-Out 0.95V to 36V 2A 10-Pin DFN EP T/R | 구매 | |
|
|
ABM8G-25.000MHZ-B4Y-T | Abracon | Crystals | Crystal 25MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 60Ohm 4-Pin Ultra Mini-CSMD T/R | 구매 | |
|
|
MIC803-29D4VM3-TR | Microchip Technology | Supervisory Circuits | Processor Supervisor 2.93V 1 Active Low/Open Drain 3-Pin SOT-23 T/R | 구매 | |
|
|
UCS2114-1-V/LX | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.53A/0.96A/1.07A/1.28A/1.6A/2.13A/2.67A/3.2A 20-Pin VQFN Tube | 구매 | |
|
|
MCP1825T-ADJE/DC | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.5A Automotive AEC-Q100 6-Pin(5+Tab) SOT-223 T/R | 구매 | |