EVB-USB4624BCUH, Evaluation Board for USB4624 4-Port Switchable USB 2.0 and HSIC Hub
Microchip Technology이 부품 USB4624-1080HN 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- DVD Player
- LCD Monitor
- Portable
- Printers
- Scanners
- Set-Top Box
- USB Hub
- USB Interfaces
Description
- EVB-USB4624BCUH, Evaluation Board is a 4-layer RoHS-compliant Board that utilizes the USB4624 to provide a fully functional 4-port high-speed hub with battery charging capabilities. The USB4624 is fully compliant with the USB 2.0 Specification, USB 2.0 Link Power Management LPM Addendum, High-Speed Inter-Chip HSIC USB Electrical Specification Revision 1.0 and supports both a HSIC and a USB 2.0 upstream host. The USB4624 has four down-stream ports and supports both upstream and down-stream battery charging. The USB4624 is configured for operation through internal default settings and supports custom configurations through the ProTouch tool or an external 8-Mbit SPI Flash device. The EVB-USB4624BCUH demonstrates driver compatibility with Microsoft Windows 7, Windows XP, Mac OS X 10.4 and Linux hub drivers
최종 제품의 경우
-
Interface StandardsUSB 2.0
-
USB Speed1.5|12|480 Mbps
피쳐링 부품 (12)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TC1270ATVCTTR | Microchip Technology | Supervisory Circuits | Processor Supervisor 3.08V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R Automotive AEC-Q100 | 구매 | |
|
|
MIC2549A-1YM-TR | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.5A to 3A 8-Pin SOIC N T/R | 구매 | |
|
|
MAX9934FAUA+ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 3.6V 8-Pin uMAX Tube | 구매 | |
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 구매 | |
|
|
USB4624I-1080HN | Microchip Technology | USB Interface ICs | Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP | 구매 | |
|
|
XRCGB24M000F3M00R0 | Murata Manufacturing | Crystals | Crystal 24MHz ±30ppm (Tol) ±40ppm (Stability) 6pF FUND 150Ohm 4-Pin SMD T/R | 구매 | |
|
|
MIC2549A-1YM | Microchip Technology | USB Power Switches | USB Power Switch Single 5.5V 0.5A to 3A 8-Pin SOIC N Tube | 구매 | |
|
|
OKR-T/3-W12-C | Murata Manufacturing | DC to DC Converter and Switching Regulator Module | Module DC-DC 12VIN 1-OUT 0.591V to 6V 3A 15W 5-Pin SIP Tray | 구매 | |
|
|
JS202011CQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC PC Pins Thru-Hole Bulk | 구매 | |
|
|
SN74LVC1G14DCKR | Texas Instruments | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin SC-70 T/R | 구매 | |
|
|
MAX9934FAUA+ | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 3.6V 8-Pin uMAX Tube | 구매 | |
|
|
USB4624-1080HN | Microchip Technology | USB Interface ICs | Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP | 구매 | |