EVB-USB3740, Evaluation Board for USB3740 High Speed USB Switch
Microchip Technology이 부품 USB3740 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Portable
Description
- EVB-USB3740, Evaluation Board for the USB3740 family of Hi-Speed USB switches were specifically designed to enable a range of applications to achieve single-port connectivity. Their design provides a substantial 1GHz of bandwidth, allowing for the passage of robust USB 2.0 signals. The USB3740 is a high-performance USB 2.0 switch providing excellent flexibility with very low current consumption in an extremely small package
최종 제품의 경우
-
Interface StandardsUSB 2.0
피쳐링 부품 (4)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
CJS-1200TB | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide ON ON SPDT Flush Slide 0.1A 24VDC Gull Wing SMD T/R | 구매 | |
|
|
USB3740B-AI9-TR | Microchip Technology | USB Interface ICs | High Speed USB 2.0 High Speed Signal Conditioner USB 2.0 T/R 10-Pin QFN | 구매 | |
|
|
USB3740B-AI2-TR | Microchip Technology | USB Interface ICs | High Speed USB 2.0 High Speed Signal Conditioner USB 2.0 T/R 10-Pin QFN EP | 구매 | |
|
|
USB3740T-I/ML-V01 | Microchip Technology | USB Interface ICs | High Speed High Speed USB 2.0 Switch USB 2.0 T/R 10-Pin UQFN | 구매 | |