EVB-LAN8700, Evaluation Kit based on LAN8700 PHY
Microchip Technology이 부품 LAN8700 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Ethernet
Description
- EVB-LAN8700, Evaluation Kit for the LAN8700 is a low-power, small form factor, highly integrated analog interface IC for high-performance embedded Ethernet applications. The LAN8700 requires only a single +3.3V supply and has an integrated +1.8V supply to run the core digital logic. The EVB-LAN8700 is a customer evaluation board that interfaces a standard 40 pin MII connector from an existing MAC controller to the SMSC LAN8700 Ethernet PHY and out to an RJ-45 Ethernet Jack for 10/100 connectivity
최종 제품의 경우
-
Ethernet Communication Standard10Base-T|100Base-TX
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LAN8700C-AEZG-TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 36-Pin VQFN EP T/R | 구매 | |
|
|
LAN8700C-AEZG | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V Automotive 36-Pin VQFN EP Tray | 구매 | |
|
|
LAN8700I-AEZG | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 36-Pin QFN EP Tray | 구매 | |