EVALSTDRIVE601, Demonstration Board for STDRIVE601 Triple Gate Driver
STMicroelectronics이 부품 TSV912IQ2T 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- 3-Phase AC Motor
- Fans
- Home Appliances
- Inverters
- Pumps
- Refrigerator Compressors
Description
- EVALSTDRIVE601, Demonstration Board is a complete 3-phase inverter which allows evaluating all of the STDRIVE601 features. The power stage features STGD6M65DF2 IGBTs, but can be populated with any IGBT or power MOSFET in DPAK or powerFLAT 8x8 HV package. The board is designed to support a three shunt or a single shunt current sensing topology. A strip connector allows an easy interfacing with MCU control. The STDRIVE601 is a 600V gate driver device manufactured with BCD6s offline technology. It is a single-chip with three half-bridge gate drivers for N-channel power MOSFETs or IGBTs suitable for 3-phase applications
최종 제품의 경우
-
Input Voltage9 to 20 V
-
Output Voltage600 V
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
TSV912IQ2T | STMicroelectronics | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 5.5V 8-Pin DFN EP T/R | 구매 | |