EVAL-RS485HDEBZ, Evaluation Board for ADM1486 Half-Duplex RS-485 Transceiver in 8-lead SOIC Package
Analog Devices이 부품 ADM1486 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- RS-485 Applications
Description
- EVAL-RS485HDEBZ, Evaluation Board for ADM1486 Half-Duplex RS-485 Transceiver in 8-lead SOIC Package. The evaluation board allows all of the input and output functions to be exercised without the need for external components. Screw terminal blocks provide convenient connections for power and ground, digital I/O and RS-485 signals. The EVAL-RS485HDEBZ evaluation board has a footprint for a half-duplex RS-485 transceiver in an 8-lead SOIC package
최종 제품의 경우
-
Interface StandardsRS-485
-
Supply VoltageSingle(5) V
-
FunctionsLine Transmitter/Receiver
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADM1486ARZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N Tube | 구매 | |
|
|
ADM1486ARZ-REEL7 | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R | 구매 | |
|
|
ADM1486ARZ-REEL | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R | 구매 | |