EVAL-RHF330V1, Evaluation Board based on RHF330 Operational Amplifier
STMicroelectronics이 부품 RHF330 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Communications System
- Space Devices
Description
- EVAL-RHF330V1, Evaluation Board is a ready-to-use, configurable hardware which allows designers to efficiently test a target device. A unique PCB is used in different configurations to support the radiation-hardened (rad-hard), operational amplifier devices. It shows the components incorporated on the EVAL-RHF330V1 evaluation board and suggests several ways to use the board. The EVAL-RHF330V1 evaluation board is intended only for evaluation purposes