EVAL-L9779WD-SPI, Evaluation Board based on L9779WD-SPI a Smart Power Device in Advanced BCD6s Technology
STMicroelectronics이 부품 L9779WD-SPI 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Diagnostics, Monitoring and Therapy
Description
- EVAL-L9779WD-SPI, Evaluation Board designed to evaluate L9779WD-SPI, a smart power device designed in advanced BCD6s technology. L9779WD-SPI is able to drive all the relevant loads used in powertrain applications (Injectors, Ignitions, Relay, etc.), to interface with Variable Reluctance Sensors and Hall sensors, to monitor diagnostic functionalities and to interact with the main networks present in powertrain environment (CAN, K-Line). The board can be connected to the SPC563M-DISP, the Discovery+ board developed for the SPC563M64L
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
L9779WD-SPI | STMicroelectronics | Specialized Power ICs and Modules | Power Management System Automotive AEC-Q100 64-Pin HI-QUAD Tray | 구매 | |