EVAL-IMM101T-015TOBO1, iMOTION MADK Starter Kit for IMM101T-015M 500V/1A Smart IPMs
Infineon Technologies AG이 부품 IMM101T015MXUMA1 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Air Compressor
- Air Conditioning
- Fans
- HVAC
- Motor Control
- Pumps
- Washing Machine
Description
- EVAL-IMM101T-015TOBO1, EVAL-IMM101T-015 is a Starter Kit for iMOTION IMM101T-015M smart IPMs. The featured IMM101T-015M device is part of the iMOTION IMM100 series which is our first smart IPM series, offering full 3-phase inverter functionality including motor controller, 3-phase gate driver and the MOSFET-based power stage, in an extremely compact 12x12mm PQFN package. This Starter Kit is a part of the iMOTION Modular Application Design Kit (MADK) platform, which, together with growing number of various iMOTION MADK control and power boards, creates a wide portfolio of 3-phase inverter options, scalable in power ratings and operating voltages
최종 제품의 경우
-
Input Voltage110 to 230 (AC) V
-
Output Voltage500 V
피쳐링 부품 (5)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
NX3225GA_12.000MHZ_STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 100Ohm Automotive 4-Pin SMD T/R | 구매 | |
|
|
NX3225GA-12MHZ-STD-CRG-2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 100Ohm Automotive 4-Pin SMD T/R | 구매 | |
|
|
NX3225GA12.000M STDCRG2 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 12MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 100Ohm Automotive 4-Pin SMD T/R | 구매 | |
|
|
R1S-053.3-R | RECOM Power GmbH | DC to DC Converter and Switching Regulator Module | Module DC-DC 5VIN 1-OUT 3.3V 0.303A 1W Medical 5-Pin SMD Module T/R | 구매 | |
|
|
IMM101T015MXUMA1 | Infineon Technologies AG | Motor Controller and Driver ICs | Triple Half Bridge Motor Controller 15V 38-Pin IQFN T/R | 구매 | |