EVAL-CN0407-SDPZ, Ultrahigh Sensitivity Femtoampere Measurement Platform Evaluation Board based on AD7172-2
Analog Devices이 부품 ADA4530-1ARZ 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Portable Medical Instrumentation
- Precision Instruments
- Test and Measurement
Description
- EVAL-CN0407-SDPZ, Evaluation Board provides a reference design for real-world application by partitioning the system into a low-leakage mezzanine board and a data acquisition board. The input signal conditioning is implemented with the ADA4530-1 on the mezzanine board. The ADA4530-1 is an electrometer-grade amplifier with ultralow input bias current of 20 fA maximum at 85 oC. A guard buffer is integrated on the chip to isolate the input pins from leakage to the printed circuit board (PCB). The default amplifier configuration is in the transimpedance mode with a 10 G-Ohm glass resistor and a metal shield that prevents leakage current from entering any of the high impedance paths on the board
피쳐링 부품 (12)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
74LVC1G14GW,125 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R | 구매 | |
|
|
ADP7182AUJZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -27V -0.2A 5-Pin TSOT T/R | 구매 | |
|
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
|
SN74AHCT1G04DCKR | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-70 T/R | 구매 | |
|
|
ADUM3151BRSZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 7-CH 17MHZ 20-Pin SSOP Tube | 구매 | |
|
|
AD7172-2BRUZ | Analog Devices | Analog to Digital Converters - ADCs | 4-Channel Single ADC Delta-Sigma 31.25ksps 24-bit Serial Medical 24-Pin TSSOP Tube | 구매 | |
|
|
ADG1419BRMZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Single SPDT 8-Pin MSOP Tube | 구매 | |
|
|
ADP7118ARDZ-2.5 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 8-Pin SOIC N EP Tube | 구매 | |
|
|
ADP2442ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.6V to 32.4V 1A 12-Pin LFCSP EP T/R | 구매 | |
|
|
74LVC1G14GW,125 | Nexperia | Inverters and Schmitt Triggers | Inverter Schmitt Trigger 1-Element CMOS 5-Pin TSSOP T/R | 구매 | |
|
|
ADR4525BRZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 구매 | |
|
|
ADA4530-1ARZ | Analog Devices | Special Purpose Amplifiers | SP Amp Electrometer Amplifier Single R-R O/P ±8V/16V 8-Pin SOIC N Tube | 구매 | |