EVAL-CN0178-SDPZ, Software-Calibrated, 50 MHz to 9 GHz, RF Power Measurement System Evaluation Board based on ADL5902
Analog Devices이 부품 ADL5902ACPZ-R7 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Defense Electronics Systems
- Electronic Surveillance & Countermeasures
- Instrumentation and Measurement
- Radar System
- Wireless Infrastructure
Description
- EVAL-CN0178-SDPZ, Software-Calibrated, 50 MHz to 9 GHz, RF power measurement system evaluation board. CN0178 Circuit uses the ADL5902 TruPwr detector to measure the rms signal strength of RF signals with varying crest factors (peak-to-average ratio) over a dynamic range of approximately 65 dB and operates at frequencies from 50 MHz up to 9 GHz. The measurement result is provided as serial data at the output of a 12-bit ADC (AD7466). A simple 4-point system calibration at ambient temperature is performed in the digital domain. The interface between the RF detector and the ADC is straight forward, consisting of two signal scaling resistors and no active components. In addition, the ADL5902 internal 2.3 V reference voltage provides the supply and reference voltage for the micropower ADC. The AD7466 has no pipeline delay and is operated as a read-only SAR ADC
최종 제품의 경우
-
Operating Frequency50 to 9000 MHz
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
24LC32A-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
|
24LC32A-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
|
74HC1G125GW,125 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R | 구매 | |
|
|
BNX016-01 | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 15A 25VDC PC Pins Thru-Hole Box | 구매 | |
|
|
74HC1G125GW,125 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSSOP T/R | 구매 | |
|
|
ADL5902ACPZ-R7 | Analog Devices | RF Detectors | RF Detector 50MHz to 9000MHz 16-Pin LFCSP EP T/R | 구매 | |