EVAL-ADXL1004Z, Evaluation Board for the ADXL1004 Accelerometer
Analog Devices이 부품 ADXL1004BCPZ 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Industrial Automation HMI
Description
- EVAL-ADXL1004Z, Evaluation Board allows users to quickly evaluate the performance of the ADXL1004 vibration sensor. The EVAL-ADXL1004Z is designed to mount on to a mechanical shaker and are constructed of an extra thick PCB, measuring 0.8 square inches. Screw holes are supplied for rigid mounting to the shaker block. This design allows users to evaluate the full performance range of the ADXL1004 vibration sensor without needing to solder the device to a separate test board. A simple RC low-pass filter is provided at the output with a -3 dB bandwidth determined by the selected device under test
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADXL1004BCPZ | Analog Devices | Accelerometers | Accelerometer Single ±500g 5V 4mV/g 32-Pin LFCSP EP Tray | 구매 | |