EVAL-ADUM4070EBZ, Evaluation Board for Evaluating the iCoupler ADuM4070 Isolated Switching Regulator with Integrated Feedback
Analog Devices이 부품 ADuM4070ARIZ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Switching Power Supply
Description
- EVAL-ADUM4070EBZ, Evaluation Board can be used for different applications of the ADuM4070 isolated switching regulator. With the ability to be configured as a circuit with either single or double-supply output, the board supports a variety of input/output configurations and multiple transformer options. It is equipped with an ADuM4070 regulator for voltage isolation, the regulator features integrated feedback and a switching frequency that can be set from 200 kHz to 1000 kHz. This user guide provides all the necessary details to set up and use the EVAL-ADuM4070EBZ board
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADUM4070ARIZ | Analog Devices | Digital Isolators | Digital Isolator 1-CH 16-Pin SOIC W Tube | 구매 | |