EVAL-ADUM3150Z, Evaluation Board for Evaluating the iCoupler ADuM3150 Digital Isolator
Analog Devices이 부품 ADuM3150BRSZ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial Programmable Logic Controllers (PLCs)
Description
- EVAL-ADUM3150Z, Evaluation Board supports the ADuM3150ARSZ and ADuM3150BRSZ, which are, 6-channel SPI isolators optimized for use in SPI applications. They include two low speed channels and a clock delay channel for implementation of 40 MHz SPI data transfers. The evaluation board provides a JEDEC standard 20-lead SSOP pad layout, support for signal distribution, loopback, and loads referenced to VDDx or GNDx, as well as optimal bypass capacitance. Signal sources can be wired onto the board as well as brought onto the board through edge mounted SMA connectors (sold separately) or terminal blocks for power connections
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADUM3151BRSZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 7-CH 17MHZ 20-Pin SSOP Tube | 구매 | |
|
|
ADUM3150BRSZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 6-CH 17MHZ 20-Pin SSOP Tube | 구매 | |