EVAL-ADUM1250EBZ, Evaluation Board for Evaluating the ADuM2251 Hot Swappable, Dual I2C Isolator
Analog Devices이 부품 ADuM2251ARIZ 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Bus Isolation
- Networking
- Power Over Ethernet
- Power Supplies
Description
- EVAL-ADUM1250EBZ, Evaluation Board for the Evaluating the ADuM2251 Hot Swappable, Dual I2C Isolator. The EVAL-ADuM1250EBZ supports two bidirectional channels for evaluation of isolated I2C interfaces in 8-lead SOIC packages. The evaluation board provides a JEDEC standard, 8-lead SOIC_N pad layout. This layout supports signal distribution, loopback, and loads referenced to the VDDx or GNDx planes, as well as optimal bypass capacitance. Signal sources can be conducted to the board through header pins or through edge mounted Sub- miniature Version A (SMA) connectors (SMA connectors must be ordered separately)
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADUM2251ARIZ | Analog Devices | Digital Isolators | Digital Isolator Open Drain 2-CH 1Mbps 16-Pin SOIC Tube | 구매 | |
|
|
ADUM2251ARIZ-RL | Analog Devices | Digital Isolators | Digital Isolator Open Drain 2-CH 1Mbps 16-Pin SOIC T/R | 구매 | |