EVAL-ADUC7128QSPZ, QuickStart Plus Development System for Evaluating the ADuC7128 ARM7 MCU Micro-Converter
Analog Devices이 부품 ADUC7128BCPZ126 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Industrial
- Industrial Automation HMI
- Industrial Communications
- Networking
- Portable Instrumentation
- Process Control
- Sensors
Description
- EVAL-ADUC7128QSPZ, QuickStart Plus Development System for evaluating the ADuC7128 a fully integrated, 1MSPS, 12-bit data acquisition system incorporating a high performance, multi-channel analog-to-digital converter (ADC), DDS with line driver, 16-/32-bit MCU and Flash/EE memory on a single chip. The QuickStart Plus Kits for the ADuC7128 Precision Analog Microcontrollers feature debug via UART and an assembly/C-source debugging environment. In addition the QuickStart Plus Kit allows true non-intrusive JTAG emulation. These kits are intended for any new users who want to have a comprehensive hardware development environment
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameADuC7xxx
-
Core ProcessorARM7
-
PlatformQuickStart PLUS
피쳐링 부품 (3)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADUC7128BSTZ126 | ARM7® MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 126KB Flash 3.3V 64-Pin LQFP Tray | 구매 | |
|
|
AD8606ARZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin SOIC N Tube | 구매 | |
|
|
ADUC7128BCPZ126 | ARM7® MicroConverter® IC | Analog Devices | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI RISC 126KB Flash 3.3V 64-Pin LFCSP EP Tray | 구매 | |