EVAL-ADT7420FBZ, Flex Evaluation Board for Evaluating the ADT7420 Temperature Sensor
Analog Devices이 부품 ADT7420UCPZ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Environmental Monitoring
- Food Transportation & Storage
- Industrial Control
- Medical Equipments
- Temperature Control System
Description
- EVAL-ADT7420FBZ, Flex Evaluation Board is optional extras to the evaluation kit, which can be used as an extension to the ADT7420 evaluation board or as standalone devices for interfacing with a microcontroller or FPGA. The evaluation kit allows the user to evaluate the performance of the ADT7420 temperature sensor using a PC. The kit consists of two boards; a main board connected to the PC through the USB port and an external board. The external board and flex board are attached to the main board using wires that can withstand high temperatures, and can be used for remote temperature measurements in oil baths or ovens where the temperature exceeds the specifications of the USB cable
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADT7420UCPZ-RL7 | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (I2C) 16-Pin LFCSP EP T/R | 구매 | |
|
|
ADT7420UCPZ-R2 | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (I2C) 16-Pin LFCSP EP T/R | 구매 | |