EVAL-ADM3052EBZ, Evaluation Board for the ADM3052 Isolated CAN Transceiver with Integrated High Voltage, Bus Side Linear Regulator
Analog Devices이 부품 ADM3052BRWZ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Building Automation
- Industrial Automation HMI
- Industrial Networking
- Infrastructure
- Process Control
Description
- EVAL-ADM3052EBZ, Evaluation Board allows quick and easy evaluation of the ADM3052 isolated CAN transceiver. The evaluation board allows all the input and output functions of the ADM3052 to be exercised without the need for external components. The ADM3052 is an isolated CAN, physical layer transceiver with a V+ integrated linear regulator. The ADM3052 complies with the ISO 11898 standard. The device uses iCoupler technology to combine a 3-channel isolator, a CAN transceiver and a linear regulator into a single, 16-lead, wide body SOIC package. The power is isolated between a single 3.3V or 5V supply on VDD1, the logic side and a single 24V supply provided on V+, the bus side
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADM3052BRWZ | Analog Devices | Controller Area Network - CAN Transceivers | CAN 1Mbps 3.3V/5V/24V 16-Pin SOIC W Tube | 구매 | |