EVAL-ADM1065TQEB, Evaluation Board Evaluating the ADM1065ASU Voltage Supervisor Sequencer
Analog Devices이 부품 ADM1065ASU 을 사용하는 참조 설계
이미지
1 / 7
최종 제품의 경우
- Central Office Switch
- Communications and Telecom
- DSL Line Card
- Servers
Description
- EVAL-ADM1065TQEB, Evaluation Board Evaluating the ADM1065ASU Voltage Supervisor Sequencer. The ADM106x is a range of fully programmable supply sequencers and supervisors which can be used as complete supply management solutions in systems with multiple voltage supplies. All of the features of the ADM106x devices are programmable through an SMBUs interface. The devices also contain nonvolatile memory (EEPROM) so the configuration of these features can be stored on-chip and downloaded each time on power-up
피쳐링 부품 (38)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
AD8567ARUZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Quad GP R-R I/O 16V 14-Pin TSSOP Tube | 구매 | |
|
|
ADG333ABRSZ-REEL | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPDT 20-Pin SSOP T/R | 구매 | |
|
|
ADG333ABRSZ | Analog Devices | Analog Switch Multiplexers | Analog Switch Quad SPDT 20-Pin SSOP Tube | 구매 | |
|
|
AD8566ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual GP R-R I/O 16V 8-Pin MSOP T/R | 구매 | |
|
|
OP1177ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier ±15V 8-Pin SOIC N T/R | 구매 | |
|
|
AD7998BRUZ-0REEL | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 188ksps 12-bit Serial 20-Pin TSSOP T/R | 구매 | |
|
|
AD5263BRUZ200 | Analog Devices | Digital Potentiometers | Digital Potentiometer 200kOhm 256POS Volatile Linear 24-Pin TSSOP Tube | 구매 | |
|
|
AD5263BRUZ20 | Analog Devices | Digital Potentiometers | Digital Potentiometer 20kOhm 256POS Volatile Linear 24-Pin TSSOP Tube | 구매 | |
|
|
24LC64-E/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin MSOP Tube | 구매 | |
|
|
AD7998BRUZ-0 | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC SAR 188ksps 12-bit Serial 20-Pin TSSOP Tube | 구매 | |
|
|
24LC64-E/SN16KVAO | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 구매 | |
|
|
24LC64-E/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 64K-bit 8K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |