EVAL-ADF7025DB1, RF Daughter Board for ADF7025 902 - 928 MHz ISM Band Transceiver
Analog Devices이 부품 ADF7020BCPZ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Home Automation
- Remote Control
- Remote Keyless Entry
- Security System
- Wireless Audio
- Wireless Metering
Description
- EVAL-ADF7025DB1, RF Daughter Board for ADF7025 902 - 928 MHz ISM band transceiver. The ADF7025 is a low power, highly integrated FSK transceiver. It is intended for applications operating under the European ETSI EN300-220 or the North American FCC (Part 15) regulatory standards. The ADF7025 is intended for wideband, high data rate applications with deviation frequencies from 100 to 500 kHz and data rates from 9.6 to 384 kbps. A complete transceiver can be built using a small number of external discrete components, making the ADF7025 very suitable for price-sensitive and area-sensitive applications. There is currently only one ADF7025 evaluation board available, the EVAL-ADF7025DB1. This board's matching is optimized for operation in the 902 to 928 MHz band
최종 제품의 경우
-
Operating Frequency902 to 928 MHz
피쳐링 부품 (1)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LFL18924MTC1A052 | Murata Manufacturing | RF Filters | RF Filter Low Pass 924.5MHz 889.5MHz to 959.5MHz 0.4dB SMD 6Pin 0603 | 구매 | |