EVAL-ADF411XEB1, Evaluation Board for the ADF411X PLL Clock Generator for SONET
Analog Devices이 부품 ADF4110 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
- ADF4110BRU CAD/Foot Print
- ADF4110BRUZ-RL7 CAD/Foot Print
- adf4110bcp CAD symbol
- ADF4110BCPZ-RL7 CAD/Foot Print
- adf4110bru CAD symbol
- ADF4110BRUZ-RL CAD/Foot Print
- ADF4110BCPZ CAD/Foot Print
- ADF4110BCP CAD/Foot Print
- ADF4110BCPZ-RL CAD/Foot Print
- ADF4110BRU-REEL CAD/Foot Print
- ADF4110BRUZ CAD/Foot Print
- ADF4110BRU-REEL7 CAD/Foot Print
최종 제품의 경우
- SONET
Description
- EVAL-ADF411XEB1, Evaluation Board for the ADF411X PLL Clock Generator for SONET. This board is designed to allow the user to evaluate the performance of the ADF4XXX Frequency Synthesizer for PLL's
피쳐링 부품 (6)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADF4110BRUZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 550MHz-IN 16-Pin TSSOP Tube | 구매 | |
|
|
ADF4110BRUZ-RL | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 550MHz-IN 165MHz-OUT 16-Pin TSSOP T/R | 구매 | |
|
|
ADF4110BCPZ | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 550MHz-IN 20-Pin LFCSP EP Tray | 구매 | |
|
|
ADF4110BCPZ-RL | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 550MHz-IN 165MHz-OUT 20-Pin LFCSP EP T/R | 구매 | |
|
|
ADF4110BCPZ-RL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 550MHz-IN 20-Pin LFCSP EP T/R | 구매 | |
|
|
ADF4110BRUZ-RL7 | Analog Devices | Clock Generators and Synthesizers | Clock Generator 5MHz to 550MHz-IN 16-Pin TSSOP T/R | 구매 | |