EVAL-ADE9000EBZ, Evaluation Board for Evaluating the ADE9000 High Performance, Multiphase Energy, Power Quality Monitoring IC
Analog Devices이 부품 ADE9000ACPZ 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Energy Management
Description
- EVAL-ADE9000EBZ, Evaluation Board allows the performance of the ADE9000 energy monitoring IC to be evaluated in a context very similar to an actual power quality monitor. The kit requires purchasing a second board: the controller board for the system demonstration platform (EVAL-SDP-CB1Z) and current sensors. The ADE9000 evaluation kit includes evaluation software, written in LabVIEW, which provides access to the registers and features of the device using a PC interface
피쳐링 부품 (23)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADUM3150ARSZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 6-CH 10MHZ 20-Pin SSOP Tube | 구매 | |
|
|
ABLS-24.576MHZ-20-B4F-T | Abracon | Crystals | Crystal 24.576MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/US SMD T/R | 구매 | |
|
|
ABLS-24.576MHZ-L4QF-T | Abracon | Crystals | Crystal 24.576MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R | 구매 | |
|
|
ADUM3401CRWZ | Analog Devices | Digital Isolators | Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W Tube | 구매 | |
|
|
ABLS-24.576MHZ-D-4-H-F-T | Abracon | Crystals | Crystal 24.576MHz ±30ppm (Tol) ±35ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US SMD T/R | 구매 | |
|
|
SN74LVC1G175DCKR | Texas Instruments | Flip Flops | Flip Flop D-Type Pos-Edge 1-Element 6-Pin SC-70 T/R | 구매 | |
|
|
DS1100LU-30+ | Analog Devices | Delay Lines | Active Tapped Delay Line 5 TAP 1-IN 6ns ABS 30ns MAX 8-Pin uMAX Tube | 구매 | |
|
|
DS1100LU-30+ | Analog Devices | Delay Lines | Active Tapped Delay Line 5 TAP 1-IN 6ns ABS 30ns MAX 8-Pin uMAX Tube | 구매 | |
|
|
NC7SZ04P5X | onsemi | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SC-88A T/R | 구매 | |
|
|
ADUM5000ARWZ | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 3.3V/5V 0.1A 0.5W 16-Pin SOIC W Tube | 구매 | |
|
|
ABLS-24.576MHZ-20-B-4-Y-F-T | Abracon | Crystals | Crystal 24.576MHz ±30ppm (Tol) ±30ppm (Stability) 20pF FUND 40Ohm 2-Pin HC-49/US SMD T/R | 구매 | |
|
|
ADM7150ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 8-Pin LFCSP EP T/R | 구매 | |