EVAL-ADE7166, Evaluation Kit for the ADE7166 Single-Phase ADE IC with 8052 MCU, RTC and LCD Driver
Analog Devices이 부품 ADE7166 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
- ADUM1200ARZ-RL7 Multisim SPICE
- ADM3491ARZ CAD/Foot Print
- ADUM1200AR-RL7 Multisim SPICE
- ADM3491ARZ-REEL CAD/Foot Print
- adum1200arz-rl7 CAD symbol
- ADM3491ARZ-REEL7 CAD/Foot Print
- ADE7166ACPZF16 CAD/Foot Print
- ADUM1200ARZ-RL7 CAD/Foot Print
- ADM3491AR Multisim SPICE
- ADM3491ARZ Multisim SPICE
- adm3491arz CAD symbol
- ADE7166ASTZF16 CAD/Foot Print
최종 제품의 경우
- Energy Meter
Description
- EVAL-ADE7166, Evaluation Kit for the ADE7166 Single-Phase ADE IC with 8052 MCU, RTC and LCD Driver. The ADE7166 evaluation kit includes a full energy metering reference design with Class 1 meter accuracy. Firmware, developed in C, is provided to demonstrate a fully working single phase energy metering design. The kit comes with a UART connection, single pin emulation pod and an isolated USB to UART converter for communication and debugging purposes
피쳐링 부품 (7)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADM3491ARZ | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube | 구매 | |
|
|
ADUM1200ARZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R | 구매 | |
|
|
ADM3491ARZ-1 | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N Tube | 구매 | |
|
|
ADM3491ARZ-REEL7 | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R | 구매 | |
|
|
24AA04/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 4K-bit 2Block x 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube | 구매 | |
|
|
ADM3491ARZ-1REEL7 | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R | 구매 | |
|
|
ADM3491ARZ-REEL | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R | 구매 | |