EVAL-ADAU7002Z, Evaluation Board Using the ADAU7002 TDM Data Conversion
Analog Devices이 부품 ADAU7002ACBZ-R 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Cellular Phone
- Gaming and Toys
- MP3 Player
- Portable
- Smart Phone
Description
- EVAL-ADAU7002Z, Evaluation Board design and setup of the ADAU7002, provides full access to all inputs and outputs on the ADAU7002. This evaluation board can be powered by a single 3.8 V to 6 V supply or by VDD of the pulse density modulation (PDM)input. The PC board is a 4-layer design, with a single ground plane and a single power plane on the inner layers. The board contains connectors for external microphones and headers for PDM input and I2S output
피쳐링 부품 (2)
| 부품 번호 | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADAU7002ACBZ-RL | Analog Devices | Data Conversion Misc | TDM Conversion 96ksps 8-Pin WLCSP T/R | 구매 | |
|
|
ADAU7002ACBZ-R7 | Analog Devices | Data Conversion Misc | TDM Conversion 96ksps 8-Pin WLCSP T/R | 구매 | |